
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 3V ~ 15V | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.7V ~ 2.1V | |
Input Logic Level - High | 4.3V ~ 12.9V | |
Max Propagation Delay @ V, Max CL | 200ns @ 10V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |

