LED Driver 28-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM74C911N

DigiKey Part Number
MM74C911N-ND
Manufacturer
Manufacturer Product Number
MM74C911N
Description
IC DRVR 7 SEGMENT 4 DIGIT 28DIP
Customer Reference
Detailed Description
LED Driver 28-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MM74C911N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Display Type
LED
Configuration
7 Segment + DP
Interface
-
Digits or Characters
4 Digits
Current - Supply
500 µA
Voltage - Supply
3V ~ 6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
28-DIP (0.600", 15.24mm)
Supplier Device Package
28-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3.340 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

3.340In Stock
Ships from Rochester Electronics, LLC