
MM74C910N | |
|---|---|
DigiKey Part Number | MM74C910N-ND |
Manufacturer | |
Manufacturer Product Number | MM74C910N |
Description | IC RAM 256BIT PARALLEL 18DIP |
Customer Reference | |
Detailed Description | RAM Memory IC 256bit Parallel 500 ns 18-PDIP |
Category | Memory Organization 64 x 4 |
Mfr | Memory Interface Parallel |
Packaging Tube | Access Time 500 ns |
Part Status Obsolete | Voltage - Supply 4.75V ~ 5.25V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Through Hole |
Memory Format | Package / Case |
Technology RAM | Supplier Device Package 18-PDIP |
Memory Size | Base Product Number |

