Counter IC Counter, Decade 1 Element 4 Bit Negative Edge 14-MDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM74C90N

DigiKey Part Number
MM74C90N-ND
Manufacturer
Manufacturer Product Number
MM74C90N
Description
IC DECADE COUNTER 4-BIT 14MDIP
Customer Reference
Detailed Description
Counter IC Counter, Decade 1 Element 4 Bit Negative Edge 14-MDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Count Rate
5 MHz
Manufacturer
onsemi
Trigger Type
Negative Edge
Series
Voltage - Supply
3 V ~ 15 V
Packaging
Tube
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Mounting Type
Through Hole
Logic Type
Counter, Decade
Package / Case
14-DIP (0.300", 7.62mm)
Direction
Up
Supplier Device Package
14-MDIP
Number of Elements
1
Base Product Number
Number of Bits per Element
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.