Relay Driver IC 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM74C908N

DigiKey Part Number
MM74C908N-ND
Manufacturer
Manufacturer Product Number
MM74C908N
Description
IC RELAY DRIVER 8-DIP
Customer Reference
Detailed Description
Relay Driver IC 8-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Relay Driver
Supply Voltage
3V ~ 18V
Number of Bits
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.