Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-MDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM74C907N

DigiKey Part Number
MM74C907N-ND
Manufacturer
Manufacturer Product Number
MM74C907N
Description
IC BUFFER NON-INVERT 15V 14-MDIP
Customer Reference
Detailed Description
Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-MDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
6
Number of Bits per Element
1
Input Type
-
Output Type
Open Drain
Current - Output High, Low
-
Voltage - Supply
3V ~ 15V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-MDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.