
Category | Output Type Open Drain |
Manufacturer onsemi | Voltage - Supply 3V ~ 15V |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Logic Type Buffer, Non-Inverting | Supplier Device Package 14-SOIC |
Number of Elements 6 | Base Product Number |
Number of Bits per Element 1 |

