
MM74C905N | |
|---|---|
DigiKey Part Number | MM74C905N-ND |
Manufacturer | |
Manufacturer Product Number | MM74C905N |
Description | IC REG SUCC APPROX 12BIT 24PDIP |
Customer Reference | |
Detailed Description | Shift Register, Successive Approximation 1 Element 12 Bit 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MM74C905N Models |
Category | Number of Bits per Element 12 |
Manufacturer onsemi | Function Universal |
Series | Voltage - Supply 3V ~ 15V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Through Hole |
Logic Type Register, Successive Approximation | Package / Case 24-DIP (0.600", 15.24mm) |
Output Type Push-Pull | Supplier Device Package 24-PDIP |
Number of Elements 1 | Base Product Number |

