
Category | Current - Output High, Low 20mA, 9mA |
Mfr | Input Logic Level - Low 1.5V ~ 2V |
Series | Input Logic Level - High 3.5V ~ 8V |
Packaging Bag | Max Propagation Delay @ V, Max CL 30ns @ 10V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Through Hole |
Number of Circuits 6 | Supplier Device Package 14-MDIP |
Number of Inputs 1 | Package / Case 14-DIP (0.300", 7.62mm) |
Voltage - Supply 3V ~ 15V | Base Product Number |

