
MM74C89N | |
|---|---|
DigiKey Part Number | MM74C89N-ND |
Manufacturer | |
Manufacturer Product Number | MM74C89N |
Description | IC RAM 64BIT PARALLEL 16DIP |
Customer Reference | |
Detailed Description | RAM Memory IC 64bit Parallel 280 ns 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MM74C89N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | RAM | |
Memory Size | ||
Memory Organization | 16 x 4 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Access Time | 280 ns | |
Voltage - Supply | 3V ~ 15V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 16-PDIP | |
Base Product Number |

