GBPC12005 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 112
Unit Price: 10,32000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 881
Unit Price: 10,32000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 91
Unit Price: 10,32000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 86
Unit Price: 10,32000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 57
Unit Price: 10,32000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 46
Unit Price: 10,32000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 114
Unit Price: 10,32000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 85
Unit Price: 10,32000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 37
Unit Price: 10,32000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 491
Unit Price: 10,32000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 20
Unit Price: 10,32000 €
Datasheet
Bridge Rectifier Single Phase Standard 50 V QC Terminal GBPC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBPC12005

DigiKey Part Number
GBPC12005FS-ND
Manufacturer
Manufacturer Product Number
GBPC12005
Description
BRIDGE RECT 1PHASE 50V 12A GBPC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 50 V QC Terminal GBPC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
50 V
Current - Average Rectified (Io)
12 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 6 A
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
QC Terminal
Package / Case
4-Square, GBPC
Supplier Device Package
GBPC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,98000 €4,98 €
502,62200 €131,10 €
1002,39410 €239,41 €
5001,99524 €997,62 €
1.0001,91699 €1.916,99 €
Manufacturers Standard Package
Unit Price without VAT:4,98000 €
Unit Price with VAT:5,92620 €