MM74C48N is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1.291
Unit Price: 55,34600 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 4.696
Unit Price: 55,34600 €
Datasheet
LED Driver 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM74C48N

DigiKey Part Number
MM74C48N-ND
Manufacturer
Manufacturer Product Number
MM74C48N
Description
IC DRVR 7 SEGMENT 1 DIGIT 16DIP
Customer Reference
Detailed Description
LED Driver 16-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Display Type
LED
Configuration
7 Segment
Interface
BCD
Digits or Characters
1 Digit
Current - Supply
50 nA
Voltage - Supply
3V ~ 15V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.291 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1.291In Stock
Ships from Rochester Electronics, LLC