Decoder 1 x 4:10 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM74C42N

DigiKey Part Number
MM74C42N-ND
Manufacturer
Manufacturer Product Number
MM74C42N
Description
IC DECODER 1 X 4:10 16-PDIP
Customer Reference
Detailed Description
Decoder 1 x 4:10 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MM74C42N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Type
Decoder
Circuit
1 x 4:10
Independent Circuits
1
Current - Output High, Low
8mA, 8mA
Voltage Supply Source
Single Supply
Voltage - Supply
3V ~ 15V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.