Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM74C374WM

DigiKey Part Number
MM74C374WM-ND
Manufacturer
Manufacturer Product Number
MM74C374WM
Description
IC FF D-TYPE SINGLE 8BIT 20SOIC
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MM74C374WM Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
160ns @ 10V, 150pF
Manufacturer
onsemi
Trigger Type
Positive Edge
Series
Current - Output High, Low
48mA, 48mA
Packaging
Tube
Voltage - Supply
3V ~ 15V
Part Status
Obsolete
Current - Quiescent (Iq)
300 µA
Function
Standard
Input Capacitance
5 pF
Type
D-Type
Operating Temperature
-55°C ~ 125°C (TA)
Output Type
Tri-State, Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
20-SOIC
Number of Bits per Element
8
Package / Case
20-SOIC (0.295", 7.50mm Width)
Clock Frequency
10 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.