
MM74C373WMX | |
|---|---|
DigiKey Part Number | MM74C373WMX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MM74C373WMX |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
EDA/CAD Models | MM74C373WMX Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 70ns |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 3V ~ 15V |

