Similar



MM74C373N | |
|---|---|
DigiKey Part Number | MM74C373N-ND |
Manufacturer | |
Manufacturer Product Number | MM74C373N |
Description | IC D-TYPE TRANSP 8:8 20-PDIP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MM74C373N Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 70ns |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Through Hole |
Logic Type D-Type Transparent Latch | Package / Case 20-DIP (0.300", 7.62mm) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 3V ~ 15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC373N | Texas Instruments | 0 | 296-1591-5-ND | 0,71000 € | Similar |


