MM74C32N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 10.562
Unit Price: 0,71000 €
Datasheet
OR Gate IC 4 Channel 14-MDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM74C32N

DigiKey Part Number
MM74C32N-ND
Manufacturer
Manufacturer Product Number
MM74C32N
Description
IC GATE OR 4CH 2-INP 14MDIP
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-MDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
1.5V ~ 2V
Series
Input Logic Level - High
3.5V ~ 8V
Packaging
Tube
Max Propagation Delay @ V, Max CL
70ns @ 10V, 50pF
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Logic Type
Mounting Type
Through Hole
Number of Circuits
4
Supplier Device Package
14-MDIP
Number of Inputs
2
Package / Case
14-DIP (0.300", 7.62mm)
Voltage - Supply
3V ~ 15V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD4071BETexas Instruments10.562296-2062-ND0,71000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes