Similar

MM74C244WM | |
|---|---|
DigiKey Part Number | MM74C244WM-ND |
Manufacturer | |
Manufacturer Product Number | MM74C244WM |
Description | IC BUFF 3V/15V 20-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MM74C244WM Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 70mA, 70mA |
Series | Voltage - Supply 3V ~ 15V |
Packaging Tube | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 20-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM74HC244WMX | onsemi | 1.995 | MM74HC244WMXCT-ND | 0,65000 € | Similar |


