Similar



Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 70mA, 70mA |
Series | Voltage - Supply 3V ~ 15V |
Packaging Tube | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Through Hole |
Logic Type Buffer, Non-Inverting | Package / Case 20-DIP (0.300", 7.62mm) |
Number of Elements 2 | Supplier Device Package 20-PDIP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC244E | Texas Instruments | 855 | 296-12798-5-ND | 0,95000 € | Similar |


