Monostable Multivibrator 120 ns 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM74C221N

DigiKey Part Number
MM74C221N-ND
Manufacturer
Manufacturer Product Number
MM74C221N
Description
IC MMV 2-CIR 120-NS 16-PDIP
Customer Reference
Detailed Description
Monostable Multivibrator 120 ns 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MM74C221N Models
Product Attributes
Filter Similar Products
Category
Propagation Delay
120 ns
Manufacturer
onsemi
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
4.5 V ~ 15 V
Packaging
Tube
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Mounting Type
Through Hole
Logic Type
Monostable
Package / Case
16-DIP (0.300", 7.62mm)
Independent Circuits
2
Supplier Device Package
16-PDIP
Schmitt Trigger Input
No
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.