Shift Shift Register 1 Element 8 Bit 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM74C165N

DigiKey Part Number
MM74C165N-ND
Manufacturer
Manufacturer Product Number
MM74C165N
Description
IC SHIFT REGTR COMP 8BIT 16-PDIP
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MM74C165N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Shift Register
Output Type
Complementary
Number of Elements
1
Number of Bits per Element
8
Function
Parallel or Serial to Serial
Voltage - Supply
3V ~ 15V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.