MM74C164N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 93.592
Unit Price: 0,58000 €
Datasheet
Shift Shift Register 1 Element 8 Bit 14-MDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM74C164N

DigiKey Part Number
MM74C164N-ND
Manufacturer
Manufacturer Product Number
MM74C164N
Description
IC SR PUSH-PULL 8BIT 14-MDIP
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 14-MDIP
Datasheet
 Datasheet
EDA/CAD Models
MM74C164N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Shift Register
Output Type
Push-Pull
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel
Voltage - Supply
3V ~ 15V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-MDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes