
MM74C08N | |
|---|---|
DigiKey Part Number | MM74C08N-ND |
Manufacturer | |
Manufacturer Product Number | MM74C08N |
Description | IC GATE AND 4CH 2-INP 14MDIP |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-MDIP |
Datasheet | Datasheet |
EDA/CAD Models | MM74C08N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 3V ~ 15V | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 1.5V ~ 2V | |
Input Logic Level - High | 3.5V ~ 8V | |
Max Propagation Delay @ V, Max CL | 70ns @ 10V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-MDIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |



