MM5Z9V1ST5G is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 0,39000 €
Datasheet
Zener Diode 9.1 V 500 mW ±2.09% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 9.1 V 500 mW ±2.09% Surface Mount SOD-523
SC-76, SOD-523

MM5Z9V1ST5G

DigiKey Part Number
MM5Z9V1ST5G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MM5Z9V1ST5G
Description
DIODE ZENER 9.1V 500MW SOD523
Customer Reference
Detailed Description
Zener Diode 9.1 V 500 mW ±2.09% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
500 nA @ 6 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2.09%
Supplier Device Package
SOD-523
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
15 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SZMM5Z9V1ST5Gonsemi0488-SZMM5Z9V1ST5GCT-ND0,39000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types