


NCP171A3MX170165TCG | |
|---|---|
DigiKey Part Number | 488-NCP171A3MX170165TCGTR-ND - Tape & Reel (TR) 488-NCP171A3MX170165TCGCT-ND - Cut Tape (CT) 488-NCP171A3MX170165TCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP171A3MX170165TCG |
Description | IC REG LINEAR 1.7V 80MA 4-XDFN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 80mA 4-XDFN (1.2x1.2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.7V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Supply (Max) | 420 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-XDFN (1.2x1.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,60200 € | 6,02 € |
| 25 | 0,54280 € | 13,57 € |
| 100 | 0,47790 € | 47,79 € |
| 250 | 0,44684 € | 111,71 € |
| 500 | 0,42814 € | 214,07 € |
| 1.000 | 0,41529 € | 415,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,37539 € | 1.876,95 € |
| 10.000 | 0,36755 € | 3.675,50 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

