MM5Z6V2T5G is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diotec Semiconductor
In Stock: 2.596
Unit Price: 0,65000 €
Datasheet
Zener Diode 6.2 V 500 mW ±6.45% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM5Z6V2T5G

DigiKey Part Number
488-MM5Z6V2T5GTR-ND - Tape & Reel (TR)
488-MM5Z6V2T5GCT-ND - Cut Tape (CT)
488-MM5Z6V2T5GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM5Z6V2T5G
Description
DIODE ZENER 6.2V 500MW SOD523
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 500 mW ±6.45% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6.45%
Power - Max
500 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 4 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:8000
Tape & Reel (TR):8000
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,11200 €1,12 €
1000,06950 €6,95 €
5000,05062 €25,31 €
1.0000,04452 €44,52 €
2.0000,03936 €78,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,02902 €232,16 €
16.0000,02616 €418,56 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21420 €