Direct
Similar
Similar



MM5Z6V2ST1 | |
|---|---|
DigiKey Part Number | MM5Z6V2ST1OS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MM5Z6V2ST1 |
Description | DIODE ZENER 6.2V 200MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 200 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | MM5Z6V2ST1 Models |
Category | Current - Reverse Leakage @ Vr 3 µA @ 4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-523 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 10 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM5Z6V2ST1G | onsemi | 11.613 | MM5Z6V2ST1GOSCT-ND | 0,21000 € | Direct |
| BZT585B6V2T-7 | Diodes Incorporated | 9.232 | BZT585B6V2T-7DICT-ND | 0,23000 € | Similar |
| EDZVFHT2R6.2B | Rohm Semiconductor | 63.557 | EDZVFHT2R6.2BCT-ND | 0,23000 € | Similar |




