Parametric Equivalent
Parametric Equivalent



MM5Z62VT1 | |
|---|---|
DigiKey Part Number | MM5Z62VT1OS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MM5Z62VT1 |
Description | DIODE ZENER 62V 100MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 62 V 100 mW ±6% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | MM5Z62VT1 Models |
Category | Current - Reverse Leakage @ Vr 50 nA @ 43.4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package SOD-523 |
Power - Max 100 mW | Base Product Number |
Impedance (Max) (Zzt) 215 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX585-B62,115 | Rochester Electronics, LLC | 75.662 | 2156-BZX585-B62,115-954-ND | 0,07649 € | Parametric Equivalent |
| BZX585-C62,115 | Rochester Electronics, LLC | 10.105 | 2156-BZX585-C62,115-954-ND | 0,06799 € | Parametric Equivalent |



