Direct
Similar
Similar
Similar
Similar



MM5Z5V1ST1 | |
|---|---|
DigiKey Part Number | MM5Z5V1ST1OSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MM5Z5V1ST1 |
Description | DIODE ZENER 5.1V 200MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 200 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | MM5Z5V1ST1 Models |
Category | Current - Reverse Leakage @ Vr 2 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-523 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 60 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM5Z5V1ST1G | onsemi | 0 | MM5Z5V1ST1GOSCT-ND | 0,21000 € | Direct |
| BZX585-B5V1,115 | Nexperia USA Inc. | 0 | 1727-BZX585-B5V1,115CT-ND | 0,22000 € | Similar |
| BZX585-B5V1,135 | Nexperia USA Inc. | 0 | 1727-6396-1-ND | 0,22000 € | Similar |
| EDZVFHT2R5.1B | Rohm Semiconductor | 21.703 | EDZVFHT2R5.1BCT-ND | 0,23000 € | Similar |
| EDZVT2R5.1B | Rohm Semiconductor | 16 | EDZVT2R5.1BCT-ND | 0,21000 € | Similar |





