


MM5Z47VT5G | |
|---|---|
DigiKey Part Number | 488-MM5Z47VT5GTR-ND - Tape & Reel (TR) 488-MM5Z47VT5GCT-ND - Cut Tape (CT) 488-MM5Z47VT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM5Z47VT5G |
Description | DIODE ZENER 47V 500MW SOD523 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 500 mW ±6.38% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 170 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 32.9 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6.38% | Supplier Device Package SOD-523 |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SZMM5Z47VT5G | onsemi | 0 | 488-SZMM5Z47VT5GCT-ND | 0,42000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12200 € | 1,22 € |
| 100 | 0,07510 € | 7,51 € |
| 500 | 0,05488 € | 27,44 € |
| 1.000 | 0,04833 € | 48,33 € |
| 2.000 | 0,04279 € | 85,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,03164 € | 253,12 € |
| 16.000 | 0,02856 € | 456,96 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

