Direct
Similar
Similar



MM5Z47VT1 | |
|---|---|
DigiKey Part Number | MM5Z47VT1OS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MM5Z47VT1 |
Description | DIODE ZENER 47V 100MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 47 V 100 mW ±6% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | MM5Z47VT1 Models |
Category | Current - Reverse Leakage @ Vr 50 nA @ 32.9 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package SOD-523 |
Power - Max 100 mW | Base Product Number |
Impedance (Max) (Zzt) 170 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM3Z4V3T1G | onsemi | 1.841 | MM3Z4V3T1GOSCT-ND | 0,14000 € | Direct |
| MM3Z4V7T1G | onsemi | 11.846 | MM3Z4V7T1GOSCT-ND | 0,14000 € | Similar |
| BZT52H-C47,115 | Nexperia USA Inc. | 2.478 | 1727-BZT52H-C47,115CT-ND | 0,15000 € | Similar |



