


MM5Z4697T1G | |
|---|---|
DigiKey Part Number | 488-MM5Z4697T1GTR-ND - Tape & Reel (TR) 488-MM5Z4697T1GCT-ND - Cut Tape (CT) 488-MM5Z4697T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM5Z4697T1G |
Description | DIODE ZENER 10V 500MW SOD523 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 500 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 1 µA @ 7.6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15100 € | 1,51 € |
| 100 | 0,09460 € | 9,46 € |
| 500 | 0,06954 € | 34,77 € |
| 1.000 | 0,06142 € | 61,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04729 € | 141,87 € |
| 6.000 | 0,04246 € | 254,76 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

