Zener Diode 8.2 V 500 mW ±5% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 8.2 V 500 mW ±5% Surface Mount SOD-523
SC-76, SOD-523

MM5Z4694T5G

DigiKey Part Number
488-MM5Z4694T5GTR-ND - Tape & Reel (TR)
488-MM5Z4694T5GCT-ND - Cut Tape (CT)
488-MM5Z4694T5GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM5Z4694T5G
Description
DIODE ZENER 8.2V 500MW SOD523
Manufacturer Standard Lead Time
54 Weeks
Customer Reference
Detailed Description
Zener Diode 8.2 V 500 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Current - Reverse Leakage @ Vr
1 µA @ 6.2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.950
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,16200 €1,62 €
1000,10090 €10,09 €
5000,07426 €37,13 €
1.0000,06566 €65,66 €
2.0000,05841 €116,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,04364 €349,12 €
16.0000,03962 €633,92 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32130 €