Zener Diode 5.6 V 500 mW ±5% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM5Z4690T1G

DigiKey Part Number
488-MM5Z4690T1GTR-ND - Tape & Reel (TR)
488-MM5Z4690T1GCT-ND - Cut Tape (CT)
488-MM5Z4690T1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM5Z4690T1G
Description
DIODE ZENER 5.6V 500MW SOD523
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 500 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Current - Reverse Leakage @ Vr
10 µA @ 4 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.720
Factory Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,15100 €1,51 €
1000,09460 €9,46 €
5000,06954 €34,77 €
1.0000,06142 €61,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04729 €141,87 €
6.0000,04246 €254,76 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29750 €