Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



MM5Z43VT1 | |
|---|---|
DigiKey Part Number | MM5Z43VT1OS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MM5Z43VT1 |
Description | DIODE ZENER 43V 100MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 43 V 100 mW ±7% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | MM5Z43VT1 Models |
Category | Current - Reverse Leakage @ Vr 50 nA @ 30.1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±7% | Supplier Device Package SOD-523 |
Power - Max 100 mW | Base Product Number |
Impedance (Max) (Zzt) 150 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52H-C43,115 | Nexperia USA Inc. | 0 | 1727-BZT52H-C43,115CT-ND | 0,13000 € | Similar |
| BZT585B43T-7 | Diodes Incorporated | 3.520 | 31-BZT585B43T-7CT-ND | 0,22000 € | Similar |
| BZX84J-B43,115 | Nexperia USA Inc. | 0 | 1727-BZX84J-B43,115CT-ND | 0,21000 € | Similar |
| BZX84J-C43,115 | Nexperia USA Inc. | 2.438 | 1727-BZX84J-C43,115CT-ND | 0,21000 € | Similar |
| BZX585-B43,115 | Rochester Electronics, LLC | 11.764 | 2156-BZX585-B43,115-954-ND | 0,07710 € | Parametric Equivalent |








