MM5Z39V is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 1.012
Unit Price: 0,22000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5.555
Unit Price: 0,14000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,03178 €
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: 0,01936 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.041
Unit Price: 0,27000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 183
Unit Price: 0,21000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,22000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,21000 €
Datasheet
Zener Diode 39 V 200 mW ±5% Surface Mount SOD-523F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM5Z39V

DigiKey Part Number
MM5Z39VTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MM5Z39V
Description
DIODE ZENER 39V 200MW SOD523F
Customer Reference
Detailed Description
Zener Diode 39 V 200 mW ±5% Surface Mount SOD-523F
Datasheet
 Datasheet
EDA/CAD Models
MM5Z39V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
130 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 27.3 V
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes