
MM5Z33VT5G | |
|---|---|
DigiKey Part Number | 488-MM5Z33VT5GTR-ND - Tape & Reel (TR) 488-MM5Z33VT5GCT-ND - Cut Tape (CT) 488-MM5Z33VT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM5Z33VT5G |
Description | DIODE ZENER 33V 500MW SOD523 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 500 mW ±6.06% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.06% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 23.2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 8000 |
| Tape & Reel (TR): | 8000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10400 € | 1,04 € |
| 100 | 0,06430 € | 6,43 € |
| 500 | 0,04686 € | 23,43 € |
| 1.000 | 0,04122 € | 41,22 € |
| 2.000 | 0,03645 € | 72,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,02902 € | 232,16 € |
| 16.000 | 0,02616 € | 418,56 € |
| 24.000 | 0,02470 € | 592,80 € |
| 40.000 | 0,02306 € | 922,40 € |
| 56.000 | 0,02209 € | 1.237,04 € |
| 80.000 | 0,02115 € | 1.692,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

