
MM5Z2V7T5G | |
|---|---|
DigiKey Part Number | 488-MM5Z2V7T5GTR-ND - Tape & Reel (TR) 488-MM5Z2V7T5GCT-ND - Cut Tape (CT) 488-MM5Z2V7T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM5Z2V7T5G |
Description | DIODE ZENER 2.7V 500MW SOD523 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 500 mW ±7.41% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 20 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±7.41% | Supplier Device Package SOD-523 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 100 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SZMM5Z2V7T5G | onsemi | 1.045 | 488-SZMM5Z2V7T5GCT-ND | 0,45000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,11000 € | 1,10 € |
| 100 | 0,06860 € | 6,86 € |
| 500 | 0,05000 € | 25,00 € |
| 1.000 | 0,04397 € | 43,97 € |
| 2.000 | 0,03887 € | 77,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,02866 € | 229,28 € |
| 16.000 | 0,02584 € | 413,44 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

