Similar
Similar
Similar
Similar
Similar
Similar



MM5Z2V7ST1G | |
|---|---|
DigiKey Part Number | MM5Z2V7ST1GOS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MM5Z2V7ST1G |
Description | DIODE ZENER 2.7V 500MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 500 mW ±4% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | MM5Z2V7ST1G Models |
Category | Current - Reverse Leakage @ Vr 100 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±4% | Supplier Device Package SOD-523 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 100 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM3Z2V7T1G | onsemi | 2.945 | MM3Z2V7T1GOSCT-ND | 0,14000 € | Similar |
| BZT52C2V7T-7 | Diodes Incorporated | 916 | BZT52C2V7T-7DICT-ND | 0,21000 € | Similar |
| BZX585-B2V7,115 | Nexperia USA Inc. | 0 | 1727-BZX585-B2V7,115CT-ND | 0,22000 € | Similar |
| BZX585-B2V7,135 | Nexperia USA Inc. | 8.464 | 1727-BZX585-B2V7,135CT-ND | 0,25000 € | Similar |
| BZX585-C2V7,115 | Nexperia USA Inc. | 0 | 1727-BZX585-C2V7,115CT-ND | 0,20000 € | Similar |





