Direct



MM5Z2V4ST1 | |
|---|---|
DigiKey Part Number | MM5Z2V4ST1OS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MM5Z2V4ST1 |
Description | DIODE ZENER 2.53V 200MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 2.53 V 200 mW ±4% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | MM5Z2V4ST1 Models |
Category | Current - Reverse Leakage @ Vr 120 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±4% | Supplier Device Package SOD-523 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 100 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM5Z2V4ST1G | onsemi | 3.450 | 488-MM5Z2V4ST1GCT-ND | 0,22000 € | Direct |


