


MM5Z22VT5G | |
|---|---|
DigiKey Part Number | 488-MM5Z22VT5GTR-ND - Tape & Reel (TR) 488-MM5Z22VT5GCT-ND - Cut Tape (CT) 488-MM5Z22VT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM5Z22VT5G |
Description | DIODE ZENER 22V 500MW SOD523 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 500 mW ±5.68% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 55 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 15.4 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5.68% | Supplier Device Package SOD-523 |
Power - Max 500 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SZMM5Z22VT1G | onsemi | 848 | 488-SZMM5Z22VT1GCT-ND | 0,27000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12600 € | 1,26 € |
| 100 | 0,07800 € | 7,80 € |
| 500 | 0,05710 € | 28,55 € |
| 1.000 | 0,05029 € | 50,29 € |
| 2.000 | 0,04456 € | 89,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,03299 € | 263,92 € |
| 16.000 | 0,02981 € | 476,96 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

