MM5Z22VT1G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 4.026
Unit Price: 0,14000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,17000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 4.959
Unit Price: 0,09000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 131
Unit Price: 0,17000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 553
Unit Price: 0,21000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4.668
Unit Price: 0,21000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 629
Unit Price: 0,20000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,05331 €
Datasheet

Similar


Comchip Technology
In Stock: 7.366
Unit Price: 0,22000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,05643 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 23.447
Unit Price: 0,23000 €
Datasheet
Zener Diode 22 V 500 mW ±5.7% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 22 V 500 mW ±5.7% Surface Mount SOD-523
SC-76, SOD-523

MM5Z22VT1G

DigiKey Part Number
MM5Z22VT1GOS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MM5Z22VT1G
Description
DIODE ZENER 22V 500MW SOD523
Customer Reference
Detailed Description
Zener Diode 22 V 500 mW ±5.7% Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
MM5Z22VT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5.7%
Power - Max
500 mW
Impedance (Max) (Zzt)
55 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 15.4 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes