
MM5Z20VT5G | |
|---|---|
DigiKey Part Number | 488-MM5Z20VT5GTR-ND - Tape & Reel (TR) 488-MM5Z20VT5GCT-ND - Cut Tape (CT) 488-MM5Z20VT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM5Z20VT5G |
Description | DIODE ZENER 20V 500MW SOD523 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 500 mW ±6% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 14 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package SOD-523 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 55 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,11100 € | 1,11 € |
| 100 | 0,06910 € | 6,91 € |
| 500 | 0,05040 € | 25,20 € |
| 1.000 | 0,04432 € | 44,32 € |
| 2.000 | 0,03918 € | 78,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,02889 € | 231,12 € |
| 16.000 | 0,02604 € | 416,64 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

