Direct
Similar
Similar
Similar
Similar
Similar



MM5Z15VT1 | |
|---|---|
DigiKey Part Number | MM5Z15VT1OS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MM5Z15VT1 |
Description | DIODE ZENER 15V 100MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 15 V 100 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | MM5Z15VT1 Models |
Category | Current - Reverse Leakage @ Vr 50 nA @ 10.5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-523 |
Power - Max 100 mW | Base Product Number |
Impedance (Max) (Zzt) 30 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM5Z15VT1G | onsemi | 0 | MM5Z15VT1GOSCT-ND | 0,20000 € | Direct |
| BZX585-B15,115 | Nexperia USA Inc. | 0 | 1727-BZX585-B15,115CT-ND | 0,22000 € | Similar |
| BZX585-B15,135 | Nexperia USA Inc. | 0 | 1727-BZX585-B15,135CT-ND | 0,22000 € | Similar |
| BZX585-C15,115 | Nexperia USA Inc. | 0 | 1727-BZX585-C15,115CT-ND | 0,20000 € | Similar |
| BZX585-C15,135 | Nexperia USA Inc. | 0 | 1727-BZX585-C15,135CT-ND | 0,20000 € | Similar |





