Zener Diode 11 V 500 mW ±5.45% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM5Z11VT5G

DigiKey Part Number
488-MM5Z11VT5GTR-ND - Tape & Reel (TR)
488-MM5Z11VT5GCT-ND - Cut Tape (CT)
488-MM5Z11VT5GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM5Z11VT5G
Description
DIODE ZENER 11V 500MW SOD523
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Zener Diode 11 V 500 mW ±5.45% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5.45%
Supplier Device Package
SOD-523
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
20 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14.143
Factory Stock: 64.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,11100 €1,11 €
1000,06910 €6,91 €
5000,05040 €25,20 €
1.0000,04432 €44,32 €
2.0000,03918 €78,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,02889 €231,12 €
16.0000,02604 €416,64 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21420 €