MM3Z9V1T3G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 6.356
Unit Price: 0,15000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 5.900
Unit Price: 0,15000 €
Datasheet
Zener Diode 9.1 V 300 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 9.1 V 300 mW ±5% Surface Mount SOD-323
SC-76, SOD-323

MM3Z9V1T3G

DigiKey Part Number
MM3Z9V1T3G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MM3Z9V1T3G
Description
DIODE ZENER 9.1V 300MW SOD323
Customer Reference
Detailed Description
Zener Diode 9.1 V 300 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
200 nA @ 7 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types