


MM3Z9V1C | |
|---|---|
DigiKey Part Number | MM3Z9V1CTR-ND - Tape & Reel (TR) MM3Z9V1CCT-ND - Cut Tape (CT) MM3Z9V1CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM3Z9V1C |
Description | DIODE ZENER 9.1V 200MW SOD323F |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 200 mW ±5% Surface Mount SOD-323F |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 450 nA @ 6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-323F |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 14 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM3Z9V1T1G | onsemi | 15.909 | MM3Z9V1T1GOSCT-ND | 0,14000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11500 € | 1,15 € |
| 100 | 0,07120 € | 7,12 € |
| 500 | 0,05202 € | 26,01 € |
| 1.000 | 0,04577 € | 45,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03499 € | 104,97 € |
| 6.000 | 0,03127 € | 187,62 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

