MM3Z7V5T1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 23.445
Unit Price: 0,14000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,38000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 4.417
Unit Price: 0,29000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 26.160
Unit Price: 0,21000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 5.243
Unit Price: 0,13000 €
Datasheet
Zener Diode 7.5 V 200 mW ±6% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 7.5 V 200 mW ±6% Surface Mount SOD-323
SC-76, SOD-323

MM3Z7V5T1

DigiKey Part Number
MM3Z7V5T1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MM3Z7V5T1
Description
DIODE ZENER 7.5V 200MW SOD323
Customer Reference
Detailed Description
Zener Diode 7.5 V 200 mW ±6% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
200 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes