Direct



MM3Z7V5ST1 | |
|---|---|
DigiKey Part Number | MM3Z7V5ST1OS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MM3Z7V5ST1 |
Description | DIODE ZENER 7.5V 200MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | MM3Z7V5ST1 Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-323 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 15 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM3Z7V5ST1G | onsemi | 0 | MM3Z7V5ST1GOSCT-ND | 0,14000 € | Direct |
| UDZ7V5B-7 | Diodes Incorporated | 4.590 | UDZ7V5B-7DICT-ND | 0,21000 € | Similar |



