


MM3Z62VT1G | |
|---|---|
DigiKey Part Number | 488-MM3Z62VT1GTR-ND - Tape & Reel (TR) 488-MM3Z62VT1GCT-ND - Cut Tape (CT) 488-MM3Z62VT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM3Z62VT1G |
Description | DIODE ZENER 62V 300MW SOD323 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 62 V 300 mW ±6% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | MM3Z62VT1G Models |
Category | Current - Reverse Leakage @ Vr 50 nA @ 43.4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package SOD-323 |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 215 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM3Z62VT1 | Rochester Electronics, LLC | 18.000 | 2156-MM3Z62VT1-ND | 0,03427 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09800 € | 0,98 € |
| 100 | 0,06010 € | 6,01 € |
| 500 | 0,04370 € | 21,85 € |
| 1.000 | 0,03837 € | 38,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02921 € | 87,63 € |
| 6.000 | 0,02602 € | 156,12 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

